Texas Instruments DRV10975EVM Brushless Motor Driver EVM

Texas Instruments DRV10975EVM Brushless Motor Driver Evaluation Module (EVM) serves is a user-friendly evaluation kit to demonstrate the DRV10975Z brushless motor driver. It includes a graphic user interface (GUI) to allow the customer to evaluate the motor provided and to tune the customer's target motor. Texas Instruments DRV10975EVM Module is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market.

Features

  • DRV10975Z sinusoidal sensorless 3-phase BLDC motor driver
  • Simple speed control
  • Integrated power FETs
  • Evaluation motor included

Kit Contents

  • DRV10975 EVM board
  • USB2ANY communication board for I2C GUI interaction
  • USB cable
  • 10-pin ribbon cable to connect USB2ANY and DRV10975 EVM
  • DRV10975 EVM GUI
发布日期: 2015-05-22 | 更新日期: 2022-03-11