Texas Instruments DRV5056/DRV5056-Q1单极霍尔效应传感器
Texas Instruments DRV5056/DRV5056-Q1高精度3.3V或5V比例式单极霍尔效应传感器可在各种应用中用于进行精确的位置检测。DRV5056/DRV5056-Q1霍尔效应传感器可按比例响应南磁极磁通量密度,采用3.3V至5V电源。单极磁响应特色可在无磁场时驱动0.6V的电压,存在南磁极时电压会升高。对于感应一个磁极的应用,此极磁响应可以最大限度提高输出动态范围。4种灵敏度选项可进一步最大限度提高输出摆幅:200mV/mT,量程20mT;100mV/MT,量程39mT;50mV/mT,量程79mT;和25mV/mT,量程158mT。两种封装选项,表面贴装SOT-23和通孔TO-92,提供不同的感应方向。比例式架构可在最大程度上减少外部模拟数字转换器 (ADC) 使用相同VCC作为其参考时VCC容差产生的误差。磁体温度补偿抵消磁体漂移,从而在–40°C至125°C的宽温度范围内实现线性性能。DRV5056-Q1器件符合汽车应用类AEC-Q100认证。Applications that sense one magnetic pole further benefit from this magnetic response maximizing the output dynamic range. The output swing is further maximized with four magnetic sensitivity options of 200mV/mT, 20mT range; 100mV/mT, 39mT range; 50mV/mT, 79mT range; and 25mV/mT, 158mT range. Two package options are available, the surface-mount SOT-23 and the through-hole TO-92, offering different sensing directions.
The ratiometric architecture minimizes errors from VCC tolerance when the external analog-to-digital converter (ADC) uses the same VCC for its reference. A magnetic temperature compensation counteracts how magnets drift for linear performance across a wide –40°C to +125°C temperature range. The Texas Instruments DRV5056-Q1 devices are AEC-Q100 qualified for automotive applications.
特性
- 单极线性霍尔效应磁传感器
- 0.6V静态偏移模拟输出:
- 最大限度提高电压摆幅,实现高精度
- 磁性灵敏度选项(VCC=5V时):
- A1:200mV/mT,20mT范围
- A2:100mV/mT,39mT范围
- A3:50mV/mT,79mT范围
- A4:25mV/mT,158mT范围
- 20kHz的快速传感带宽
- 低噪声输出,±1mA驱动
- 采用3.3V至5V电源工作
- 磁体温度漂移补偿
- 行业标准封装:
- 表面贴装SOT-23
- 通孔TO-92
应用
- 准确位置传感
- 工业自动化和机器人
- 家用电器
- 游戏手柄、踏板、键盘、触发器
- 高度调平、倾斜和重量测量
- 液体流速测量
- 医疗设备
- 电流检测
Additional Resources
框图