Texas Instruments F28E12x C2000™ Real-Time Microcontrollers

Texas Instruments F28E12x C2000™ Real-Time Microcontrollers (MCUs) enable engineers to design products cost-effectively with industry-leading performance. The TI F28E120SC and F28E120SB MCUs deliver 30% faster computing power compared to previous C2000 MCUs for single motor and power factor correction (PFC) systems, boosting the performance of home appliances. F28E12x MCUs eliminate additional components by integrating a TI C28x digital signal processor core and leading analog peripherals, including a high-speed analog-to-digital converter (ADC) and programmable gain amplifier. These MCUs provide fast execution of the sensorless FOC algorithm, enabling motor speeds over 120,000rpm or 2kHz electrical frequency. Running a motor at high speeds reduces gear transition noise and improves reliability.

Features

  • C28 32-bit CPU
  • 160MHz frequency
  • 128kB Flash memory
  • 16kB RAM
  • 12-bit ADC
  • 160MIPS total processing
  • Included features
    • 32-bit CPU timers
    • Dual security zones
    • 32-bit floating-point unit (FPU32)
    • Programmable gain amplifier
    • Watchdog timer
  • 3x UART
  • 8x PWM channels
  • Functional safety-compliant
  • 10x or 17x ADC channels
  • 2x direct memory access channels
  • 1x SPI

Applications

  • Appliances
    • Air-conditioner outdoor units
    • Washers and dryers
    • Robotic lawn mowers
    • Merchant telecom rectifiers
  • Building automation
    • Automated doors and gates
    • HVAC motor control
  • Factory automation and control
    • Actuators
    • Automated sorting equipment
  • Mobile robot motor controllers in textile machines
  • Motor drives
    • AC drive control modules
    • AC drive power stage modules
    • Linear motor power stages
  • Industrial AC-DC power
  • Portable power station uninterruptible power supplies (UPS)
  • Single-phase line interactive UPS
  • Grid infrastructure
    • Micro inverters
    • Rapid shutdown
    • Solar charge controllers

Block Diagram

Block Diagram - Texas Instruments F28E12x C2000™ Real-Time Microcontrollers
发布日期: 2025-09-19 | 更新日期: 2026-02-08