Texas Instruments HDC1010EVM Humidity & Temperature Sensor EVM
Texas Instruments HDC1010EVM Humidity and Temperature Sensor Evaluation Module (EVM) is a plug-and-play system to test and evaluate the HDC1010 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller, connecting the PC USB interface and the I2C interface to the HDC1010. The sensor section of the PCB can be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The Texas Instruments HDC1010EVM does not require calibration, nor does it require any software programming - only the Sensing Solution evaluation module GUI must be installed.Features
- Streaming relative humidity and temperature measurements
- Data logging
- Full register access
- USB plug & play
- Detachable sensor section for prototyping remote operation
Additional Resources
发布日期: 2016-09-23
| 更新日期: 2023-10-30