Texas Instruments ISO771x/ISO771x-Q1数字隔离器
Texas Instruments ISO771x/ISO771x-Q1数字隔离器是高性能单通道数字隔离器,隔离等级为 5000VRMS(DW封装)和 3000VRMS(D封装),符合UL 1577标准。该器件还通过了VDE、TUV、CSA和CQC认证。ISO771x/ISO771x-Q1在隔离CMOS或LVCMOS数字I/O的同时,具有高抗电磁干扰性、低辐射和低功耗。每个隔离通道都有一个由二氧化硅 (SiO2) 绝缘隔栅分开的逻辑输入和输出缓冲器。如果出现输入功率或信号损失,后缀为“F”的器件默认输出“低”电平,后缀没有“F”的器件则默认输出“高”电平。当与隔离电源配合使用时,这些器件可防止数据总线或其他电路上的噪声电流进入局部系统接地并干扰或损坏敏感电路。凭借创新的芯片设计和布局技术,ISO771x/ISO771x-Q1器件的电磁兼容性得到了显著增强,从而可确保提供系统级ESD、EFT和浪涌保护并符合辐射标准。ISO771x-Q1器件符合汽车应用类AEC-Q100认证。特性
- Signaling rate up to 100Mbps
- 2.25V to 5.5V wide supply range
- 2.25V to 5.5V level translation
- Default output high and low options
- –55°C to 125°C wide temperature range
- Low power consumption, typical 1.7mA at 1Mbps
- Low propagation delay, 11ns typical (5V supplies)
- High CMTI, ±100kV/µs typical
- Robust Electromagnetic Compatibility (EMC):
- System-level ESD, EFT, and surge immunity
- Low emissions
- > 40 years isolation barrier life
- Wide-SOIC (DW-16) and narrow-SOIC (D-8) package options
- Safety and regulatory approvals
- VDE reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- UL 1577 component recognition program
- CSA component acceptance notice 5A, IEC 60950-1, and IEC 60601-1 end equipment standards
- CQC certification per GB4943.1-2011
- TUV certification according to EN 60950-1 and EN 61010-1
- VDE, UL, CSA, and TUV certifications for DW-16 package complete; all other certifications planned
应用
- Industrial automation
- Hybrid electric vehicles
- Motor control
- Power supplies
- Solar inverters
- Medical equipment
Datasheets
Block Diagram
发布日期: 2017-02-10
| 更新日期: 2025-06-27