Texas Instruments ISO773x/-Q1三通道数字隔离器

Texas Instruments ISO773x/ISO773x-Q1三通道数字隔离器配有5000VRMS(DW 封装)和2500VRMS(DBQ封装)隔离等级,符合UL 1577标准。这些器件在隔离CMOS或LVCMOS数字I/O的同时,具有高抗电磁干扰性、低辐射和低功耗。每个隔离通道都有一个由二氧化硅 (SiO2) 绝缘隔栅分开的逻辑输入和输出缓冲器。该器件配有启用引脚,可用于将各自输出放在高阻抗中,实现多主器件驱动应用,而且能够降低功耗。ISO7730/ISO7730-Q1器件在同一个方向有三个通道,ISO7731/ISO7731-Q1器件有两个正向通道和一个反向通道。如果丢失输入功率或信号,对于没有后缀F的器件,默认输出为高,对于后缀有F的器件,默认输出为低。ISO773x-Q1器件符合汽车应用类AEC-Q100标准。

特性

  • Up to 100Mbps signaling rate 
  • 2.25V to 5.5V wide supply range 
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • –55°C to +125°C wide temperature range 
  • Low power consumption, typical 1.5mA per channel at 1Mbps
  • 11ns typical (5V supplies) low propagation delay 
  • High CMTI (±100kV/μs typical)
  • Robust Electromagnetic Compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • > 40 years isolation barrier life
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety and regulatory approvals
    • Reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5000VRMS (DW) and 2500VRMS (DBQ) isolation rating per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1, and IEC 61010-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • VDE, UL, and TUV certifications for DW package complete; all other certifications are planned

应用

  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles
发布日期: 2016-10-25 | 更新日期: 2025-06-27