Texas Instruments ISOW7821增强型数字隔离器
Texas Instruments ISOW7821增强型数字隔离器是一款性能卓越的双通道数字隔离器,集成了高效率的电源转换器。集成的直流-直流转换器效率极高,隔离功率高达650mW,可配置用于各种输入和输出电压配置。因此,这些器件在空间受限的隔离式设计中无需使用单独的隔离式电源。ISOW7821器件在隔离CMOS或LVCMOS数字I/O的同时,具有高抗电磁干扰性和低辐射。每个信号通道都有一个由二氧化硅 (SiO2) 绝缘栅分开的逻辑输入和输出缓冲器,而电源隔离则使用由薄膜聚合物分隔的片上变压器作为绝缘材料。可提供各种正向和反向通道配置。如果出现输入信号损失,ISOW7821器件默认输出“高”电平,而后缀有F的器件则默认输出“低”电平。The Texas Instruments ISOW7821 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal-isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. In contrast, power isolation uses on-chip transformers separated by thin film polymer as an insulating material. Various configurations of forward and reverse channels are available. If the input signal is lost, the default output is high for the ISOW7821 device and low for the device with the F suffix.
特性
- 集成的高效直流-直流转换器,带片上变压器
- 宽输入电源电压范围:3V至5.5V
- 可调节的5V或3.3V输出
- 输出功率高达0.65W
- 5V至5V;5V至3.3V:可提供≥130mA的负载电流
- 3.3V至3.3V:可提供≥75mA的负载电流
- 软启动特性可减小浪涌电流
- 过载和短路保护
- 热关断
- 默认输出:高和低选项
- 信号传输速率:高达100Mbps
- 低传播延迟:典型值13ns(5V电源)
- 高CMTI:±100kV/µs(最小值)
- 16引脚、宽体SOIC封装
- 稳健的电磁兼容性 (EMC)
- 系统级ESD、EFT和浪涌抗扰性
- 低辐射
- 扩展温度范围:-40°C至+125°C
- 安全相关认证
- 符合DIN V VDE V 0884-11:2017-01标准的7071VPK增强型隔离
- 符合UL 1577标准且长达1分钟的5000VRMS隔离
- CSA认证,符合IEC 60950-1、IEC 62368-1和IEC 60601-1终端设备标准
- CQC认可,符合GB4943.1-2011
- TUV认证,符合EN 60950-1和 EN 61010-1
- 计划通过所有机构认证
应用
- 工业自动化
- 电机控制
- 电网基础设施
- 医疗设备
- 测试与测量
Simplified Schematic
发布日期: 2018-01-05
| 更新日期: 2022-10-17