Texas Instruments LAUNCHXL-F28069M C2000 Piccolo LaunchPad
Texas Instruments LAUNCHXL-F28069M C2000™ Piccolo LaunchPad is an evaluation platform designed to help engineers leap right into the world of motor control. This is easily done using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on-board flash, 12bit ADC, I2C, SPI, UART, and CAN. It also includes dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. Texas Instruments LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging. This LaunchPad works with various BoosterPacks, but specifically for the BOOSTXL-DRV8301.Features
- C2000 Piccolo F28069M MCU with InstaSPIN™-MOTION and InstaSPIN-FOC technology
- Built in isolated XDS100v2 JTAG Emulator enables real-time in-system programming and debugging via USB
- Hardware supports two BoosterPacks and dual Encoder feedback
- Free unrestricted version of Code Composer Studio integrated development environment (IDE)
- Free download of MotorWare™ software with drivers, modules, and InstaSPIN-FOC projects that work with various BoosterPacks
- Free GUI to instrument software built in Motorware™ GUI
Kit Contents
- InstaSPIN™ enabled C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28069M)
- Mini USB cable
- Quick start guide
Videos
发布日期: 2015-09-10
| 更新日期: 2022-03-11