Texas Instruments LDC1312/14 &LDC1612/14 电感数字转换器

德州仪器 LDC1312/14 &LDC1612/14 电感到数字 转换器是 2 和 4 通道、12 或 28 位电感数字 转换器(LDC),可用于电感性传感解决方案。借助于多个 通道和远程传感功能,LDC1312/14 &LDC1612/14 以最少的成本 和功耗,实现了电感性传感的性能和可靠性优势。这些产品易于使用, 仅要求传感器频率在 1kHz 和 10MHz 内, 即可开始传感。1kHz 到 10MHz 的宽幅传感器频率范围 还允许使用非常小的 PCB 线圈,从而进一步降低传感解决方案的 成本和尺寸。

特性

  • Easy-to-use - minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • Multi-channel remote sensing provides lowest system cost
  • Pin-compatible medium and high-resolution optionsLDC1312/14: 2/4-ch 12-bit LDC
  • LDC1612/14: 2/4-ch 28-bit LDC
  • Supports wide sensor frequency range of 1kHz to 10MHz
  • Power consumption of 35µA Low Power Sleep Mode
  • 200nA Shutdown Mode
  • 3.3V operation
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets

应用

  • Knobs in consumer, appliances, and automotive
  • Linear and rotational encoders
  • Buttons in home electronics, wearables, manufacturing, and automotive
  • Keypads in manufacturing and appliances
  • Slider buttons in consumer products
  • Metal detection in industrial and automotive
  • POS and EPOS
  • Flow meters in consumer and appliances

Functional Block Diagrams

发布日期: 2015-01-26 | 更新日期: 2022-03-11