Texas Instruments LM5145EVM-HD-20A降压控制器EVM

Texas Instruments LM5145EVM-HD-20A降压控制器评估模块 (EVM) 旨在演示LM5145的性能。LM5145是一款性能卓越的同步降压直流-直流降压控制器,具有宽输入电压范围。该评估模块采用小尺寸封装,所需元件数量少。该模块在24V至72V宽输入电压范围内工作,可实现5V固定输出电压以及优于1%的设定值精度,电流高达20A。该评估模块的自由运行开关频率为220kHz,如有需要可同步到更高或更低频率。

特性

  • 输入电压范围:24V至72V
  • 经全面组装、测试和验证的PCB布局,总面积为30mm x 15mm
  • 提供高达20A的负载电流
  • 自由运行开关频率为2200kHz,并可在-20%至+50%范围内与外部时钟同步
  • 5V输出电压,可在3.3V至8V范围内调节

必要设备

  • Electronic Load
    • The load should be an electronic constant-resistance (CR) or constant-current (CC) mode load capable of 0ADC to 20ADC at 5V
    • For a no-load input current measurement, disconnect the electronic load as it may draw a small residual current
  • Oscilloscope
    • With the scope set to 20MHz bandwidth and AC coupling, measure the output voltage ripple directly across an output capacitor with a short ground lead normally provided with the scope probe
    • Place the oscilloscope probe tip on the positive terminal of the output capacitor, holding the probe's ground barrel through the ground lead to the capacitor's negative terminal
    • TI does not recommend using a long-leaded ground connection because this may induce additional noise given a large ground loop
    • To measure other waveforms, adjust the oscilloscope as needed
  • Voltage Source
    • The input voltage source VIN should be a 0–72V variable DC source capable of supplying 10A
  • Multimeters
    • Voltmeter 1
      • Input voltage at VIN to GND
      • Set the voltmeter to an input impedance of 100MΩ
    • Voltmeter 2
      • Output voltage at VOUT to GND
      • Set the voltmeter to an input impedance of 100MΩ
    • Ammeter 1
      • Input current
      • Set the ammeter to a 1-second aperture time
    • Ammeter 2
      • Output current
      • Set the ammeter to a 1-second aperture time

Board Setup

机械图纸 - Texas Instruments LM5145EVM-HD-20A降压控制器EVM
发布日期: 2017-08-04 | 更新日期: 2025-03-05