Texas Instruments LMK61E2EVM Programmable Oscillator EVM

Texas Instruments LMK61E2EVM Programmable Oscillator Evaluation Module provides a complete platform to evaluate the 90fs RMS jitter performance and configuration of the LMK61E2. The LMK61E2EVM can be used as a high-performance clock source for jitter critical applications. It can easily be customized to any user's desired frequency and output format. The onboard USB to I2C interface allows for device configuration via a software graphical user interface (GUI) and requires no external input or power for device operation. The edge-launch SMA ports provide access to the LMK61E2's differential clock output for interfacing to test equipment. It can also be used with reference boards using commercially available coaxial cables, adapters, or baluns (not included).

Features

  • Ultra-low jitter differential clock generation
  • Powered over USB or externally (SMA connector)
  • Onboard USB to I2C interface
  • Coarse and Fine Frequency margining
  • GUI platform for full access to LMK03328 registers and EEPROM
发布日期: 2016-02-04 | 更新日期: 2023-01-27