Texas Instruments LMK62xx高性能低抖动振荡器

Texas Instruments LMK62xx高性能低抖动振荡器是可生成常用参考时钟的振荡器。该器件在工厂预编程设置为支持任何参考时钟频率。这些器件支持的输出格式包括LVPECL、LVDS以及高达400MHz的HCSL。内部功率调节提供出色的电源纹波抑制比 (PSRR),降低了电力输送网络的成本和复杂性。该器件在3.3V ± 5%的单电源下工作。

特性

  • Low noise, high performance
  • Jitter: 150fs RMS typical Fout > 100MHz
  • PSRR: –60dBc, robust supply noise immunity
  • Supported output format
  • LVPECL, LVDS, and HCSL up to 400MHz
  • Total frequency tolerance of ±50ppm (LMK62X2) and ±25ppm (LMK62X0)
  • 3.3V Operating voltage
  • Industrial temperature range (–40ºC to +85ºC)
  • 5mm × 3.2mm 6-pin Package that is pin-compatible with industry-standard 5032 XO package

应用

  • High-performance replacement for crystal-, SAW-, or silicon-based oscillators
  • Switches, routers, network line cards, Base Band Units (BBU), servers, storage/SAN
  • Test and measurement
  • Medical imaging
  • FPGA, Processor attach
发布日期: 2017-08-29 | 更新日期: 2022-05-04