Texas Instruments LPV821零漂移毫微功耗放大器
Texas Instruments LPV821零漂移毫微功耗放大器是一款单通道运算放大器,用于无线和有线设备中需要低输入失调的“常开”感应应用。LPV821的特点包括初始失调低、失调漂移低、8kHz带宽和650nA静态电流, 是行业功率最低的零漂移放大器。该放大器可用于监控电流消耗、温度、气体或应力计的终端设备。LPV821采用专有的自动校准技术,同时提供低偏移电压 (最高10µV),确保随时间和温度变化漂移最小。此外,该放大器具有皮安级偏置电流,从而减少监控具有高输出阻抗和放大器配置的传感器(设有兆欧级反馈电阻)的应用中经常出现的误差。The Texas Instruments LPV821 uses a proprietary auto-calibration technique to simultaneously provide low offset voltage (10µV, maximum) and minimal drift over time and temperature. In addition, the amplifier has pico-amp bias currents which reduce errors commonly introduced in applications monitoring sensors with high output impedance and amplifier configurations with megaohm feedback resistors.
特性
- 静态电流:650nA
- 低失调电压:±10µV(最大值)
- 失调电压漂移:±0.096µV/°C(最大值)
- 0.1Hz至10Hz噪声:3.9µVPP
- 输入偏置电流:±7pA
- 增益带宽:8kHz
- 电源电压:1.7V至3.6V
- 轨到轨输入/输出
- 行业标准封装
- 5引脚SOT-23封装(单通道版本)
- EMI硬化
应用
- 电池供电仪表
- 气体检测
- 过程分析
- 故障监控
- 电流检测
- 分流电阻器
- 电流互感器
- 温度测量
- 高阻抗热敏电阻
- RTD、热电偶
- 应变计
- 电子称
- 压力传感器
其他资源
功能框图
发布日期: 2018-04-06
| 更新日期: 2022-11-22