Texas Instruments MSP430FR5969 16 位混合信号微控制器

德州仪器 MSP430FR5969 位混合信号微控制器是 MSP430 MCU,带一个 16 通道模拟比较器、12 位模数 转换器 (ADC)、增强通用串行通信接口、 5 个 16 位定时器(每个带多达 7 个捕获/比较寄存器)、 32 位硬件乘法器、3 通道内部 DMA 以及带 日历和报警功能的实时时钟(RTC)。MSP430FR5969 基于一个超低功耗 (ULP)FRAM 平台,该平台将嵌入式 FRAM 和整体 超低功耗系统架构组 合在一起,从而使得设计人员能够以较低的能源预算提高性能。特性包括 嵌入式微控制器 16 位精简指令集计算机 (RISC) 架构、 1.8V 到 3.6V 的宽幅电源电压范围、经优化的超低功耗模式、高达 64KB 的 非易失性存储器、 125ns 写入一字 (4ms 写入 64KB)的超低功耗写入,以及高达 40 个多功能输入输出端口。 MSP430FR5969 16 位混合信号微控制器经过优化, 可在电能关键应用中起到延长电池使用时间的作用,因此 特别适合电表、能源采集传感器节点、可穿戴电子设备、 传感器管理、数据记录等应用。

Features include an embedded microcontroller 16-bit RISC architecture, a wide supply voltage range of 1.8V to 3.6V, optimized ultra-low power modes, up to 64KB of nonvolatile memory, ultra-low power writes with speeds up to 125ns per word (64KB in 4ms), and up to 40 multifunction input/output ports. Optimized to achieve extended battery life in energy-challenged applications, the MSP430FR5969 16-bit Mixed-Signal Microcontroller is ideal for metering, energy harvested sensor nodes, wearable electronics, sensor management, and data logging.

特性

  • Embedded Microcontroller
    • 16-Bit RISC Architecture up to 16‑MHz Clock
    • Wide Supply Voltage Range(1.8V to 3.6V)
  • Optimized Ultra-Low Power Modes
    • Active Mode: Approximately 100µA/MHz
    • Standby (LPM3 With VLO): 0.4µA (Typical)
    • Real-Time Clock (LPM3.5): 0.25µA (Typical)
    • Shutdown (LPM4.5): 0.02µA (Typical)
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
    • Up to 64KB of Nonvolatile Memory
    • Ultra-Low-Power Writes
    • Fast Write at 125ns Per Word (64KB in 4ms)
    • Unified Memory = Program + Data + Storage in One Single Space
    • 1015 Write Cycle Endurance
    • Radiation Resistant and Nonmagnetic
  • Intelligent Digital Peripherals
    • 32-Bit Hardware Multiplier (MPY)
    • Three-Channel Internal DMA
    • Real-Time Clock (RTC) With Calendar and Alarm Functions
    • Five 16-Bit Timers With up to Seven Capture/Compare Registers Each
    • 16-Bit Cyclic Redundancy Checker (CRC)
    • High-Performance Analog
    • 16-Channel Analog Comparator
    • 12-Bit Analog-to-Digital Converter (ADC) With Internal Reference and Sample-and-Hold and up to 16 External Input Channels
  • Multifunction Input/Output Ports
    • All Pins Support Capacitive Touch Capability With No Need for External Components
    • Accessible Bit-, Byte-, and Word-Wise (in Pairs)
    • Edge-Selectable Wake From LPM on All Ports
    • Programmable Pullup and Pulldown on All Ports
  • Code Security and Encryption
    • 128-Bit or 256-Bit AES Security Encryption and Decryption Coprocessor
    • Random Number Seed for Random Number Generation Algorithms
  • Enhanced Serial Communication
    • eUSCI_A0 and eUSCI_A1 Support
      • UART With Automatic Baud-Rate Detection
      • IrDA Encode and Decode
      • SPI at Rates up to 10Mbps
    • eUSCI_B0 Supports
      • I2C With Multiple Slave Addressing
      • SPI at Rates up to 8Mbps
    • Hardware UART and I2C Bootstrap Loader (BSL)
  • Flexible Clock System
    • Fixed-Frequency DCO With 10 Selectable Factory-Trimmed Frequencies
    • Low-Power Low-Frequency Internal Clock Source (VLO)
    • 32-kHz Crystals (LFXT)
    • High-Frequency Crystals (HFXT)

应用

  • Metering
  • Energy Harvested Sensor Nodes
  • Wearable Electronics
  • Sensor Management
  • Data Logging

Functional Block Diagram

框图 - Texas Instruments MSP430FR5969 16 位混合信号微控制器

TI Reference Designs Library

TI参考设计 - Texas Instruments MSP430FR5969 16 位混合信号微控制器
发布日期: 2014-07-30 | 更新日期: 2025-04-16