The TI MSPM0C1105/6 Microcontrollers offer high-performance analog peripheral integration across a range of packages. The MCUs support extended temperature ranges from -40°C to +125°C, and operate with supply voltages from 1.62V to 3.6V.
Features
- Arm 32-bit Cortex-M0+ CPU with memory protection unit, frequency up to 32MHz core
- Operating characteristics
- -40°C up to +125°C extended temperature
- 1.62V to 3.6V wide supply voltage range
- Memories
- Up to 64KB of flash memory
- 8KB of SRAM
- High-performance analog peripherals
- 12-bit 1.6Msps analog-to-digital converter (ADC), up to 27 external channels
- Configurable 1.4V or 2.5V internal shared voltage reference (VREF)
- Comparator (COMP) with 8-bit reference DAC
- Integrated temperature sensor
- Optimized low-power modes
- RUN: 91µA/MHz (CoreMark)
- STANDBY 2µA and SRAM and registers fully retained
- SHUTDOWN: 68nA with I/O wake-up
- Intelligent digital peripherals
- Three-channel DMA controller
- Seven-channel event fabric signaling system
- Five timers supporting up to 18 PWM outputs, all operational down to STANDBY mode
- One 16-bit advanced timer with deadband and the timer frequency up to 64MHz
- One 16-bit general-purpose timer with 4 capture/compares
- Three 16-bit general-purpose timers with 2 capture/compares
- Window-watchdog timer (WWDT)
- Independent watchdog timer (IWDT)
- RTC with alarm and calendar mode
- BEEPER generating 1/2/4/8kHz square wave to drive an external beeper
- Communication interfaces
- Three UART modules, with one supporting LIN, IrDA, DALI, smart card, and Manchester
- Two I2C modules supporting SMBus/PMBus and wakeup from STOP mode, supporting up to FM+ (1Mbps)
- One SPI module supporting up to 16Mbps
- Clock system
- Internal 32MHz oscillator with -2.1% to 1.6% accuracy (SYSOSC)
- Internal 32kHz oscillator (LFOSC) with ±3% accuracy
- External 4MHz to 32MHz crystal oscillator (HFXT)
- External 32kHz crystal oscillator (LFXT)
- External Low Frequency (LF) and High Frequency (HF) digital clock inputs
- Digital clock output
- Data integrity and encryption
- Cyclic redundancy checker (CRC-16)
- Flexible I/O features
- Up to 45 total GPIOs
- Two 5V-tolerant open-drain IOs
- Development support
- 2-pin serial wire debug (SWD)
- Package options(1)
- 48-pin LQFP (PT), VQFN (RGZ), NFBGA (ZCM)
- 32-pin LQFP (VFC), VQFN (RHB)
- 28-pin VSSOP (DGS28)
- 24-pin VQFN (RGE)
- 20-pin WQFN (RUK), VSSOP (DGS20)
Applications
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
- Lighting
Functional Block Diagram
发布日期: 2026-02-07
| 更新日期: 2026-02-11