Texas Instruments OPA140 / OPA2140 / OPA4140 Operational Amplifiers
Texas Instruments OPA140 / OPA2140 / OPA4140 JFET Operational Amplifiers are a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allows designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The TI OPA140 / OPA2140 / OPA4140 JFET op amps are ideal for use with a variety of applications, including battery-powered instruments, industrial controls, medical instrumentation, and more.Features
- 1µV/°C Max very low offset drift
- 12µV Very low offset
- 10pA max Low input bias current
- Very low 1/f noise: 250nVPP, 0.1Hz to 10Hz
- 5.1nV/√Hz Low noise
- 20V/µs Slew rate
- 2.0mA Max low supply current
- Input voltage range includes V - supply
- 4.5V to 36V Single-supply operation
- Dual-Supply Operation: ±2.25V to ±18V
- No phase reversal
- Industry-standard SO packages
- MSOP-8, TSSOP, and SOT23 packages
Applications
- Battery-powered instruments
- Industrial controls
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
发布日期: 2010-11-23
| 更新日期: 2022-03-11