Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Superior sound quality
  • True JFET input op amp with low input bias current
  • 5.1nv/√Hz at 1kHz low noise
  • 0.00005% at 1kHz ultra-low distortion
  • 20v/µs high slew rate 
  • Unity gain stable
  • No phase reversal
  • 1.8mA per channel low quiescent current
  • Rail-to-rail output
  • ±2.25V to ±18V wide supply range
  • Single, dual, and quad versions available

Applications

  • Professional audio equipment
  • Analog and digital mixing consoles
  • Broadcast studio equipment
  • High-end A/V receivers
  • High-end Blu-ray™ players

Functional Block Diagram

Block Diagram - Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps
发布日期: 2010-02-03 | 更新日期: 2024-10-03