Texas Instruments OPA2835 Dual VFB Op Amps
Texas Instruments OPA2835 dual VFB operational amplifiers (op amps) are low-power, rail-to-rail output, negative rail input, voltage-feedback devices designed to operate over a power supply range of 2.5V to 5.5V single supply and ±1.25V to ±2.75V dual supply. These TI op amps consume only 250µA per channel with a unity gain bandwidth of 56MHz, giving them an industry-leading power-to-performance ratio for rail-to-rail amplifiers. Texas Instruments OPA2835 VFB op amps are ideal for low power signal conditioning, audio ADC input buffer, and low power SAR and delta-sigma ADC driver applications.Features
- Ultra Low Power
- Supply Voltage: 2.5V to 5.5V
- Quiescent Current: 250µA (typ)
- Power Down Mode: 0.5µA (typ)
- Bandwidth: 56MHz
- Rise Time: 10ns (2VSTEP)
- Slew Rate: 160V/µs
- Settling Time: 45ns (2VSTEP)
- Overdrive Recovery Time: 195ns
- SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- Operating Temperature Range: -40°C to +125°C
Applications
- Low-Power Signal Conditioning
- Audio ADC Input Buffer
- Low-Power SAR and Delta-Sigma ADC Driver
- Portable Systems
- Low-Power Systems
- High-Density Systems
- Ultrasonic Flow Meter
Functional Diagram
发布日期: 2012-03-01
| 更新日期: 2022-03-11