Texas Instruments RS-485半双工评估模块
德州仪器RS485半双工评估模块可帮助设计人员评估器件性能、支持快速开发和分析采用SN65HVD1X、SN65HVD2X、SN65HVD7X、SN65HVD8X或SN65HVD96收发器的数据传输系统。这款TI评估板可实现对德州仪器
RS-485产品系列的快捷、精确的评估。RS-485器件在一个小的封装里容纳了强大的驱动器和接收器,适用于高要求的工业应用。评估模块出厂时未将RS-485器件焊接到电路板。
特性
- RS485 Half-Duplex Evaluation Module PWB
- Screw-type SMA jacks and Bergstik headers serve as the I/O connections
- Banana jacks serve as the DC power input terminals
Related Transceivers
通过数据输入引脚提供自动方向控制,设计用于工业应用。
通过在标准8引脚SOIC封装中集成TVS二极管实现了浪涌保护。
可靠的半双工RS-485收发器,设计用于工业应用。
±70V故障防护半双工收发器,采用3.0V至5.5V单电源供电。
发布日期: 2013-03-29
| 更新日期: 2025-09-26