Texas Instruments THS3491电流反馈放大器 (CFA)
Texas Instruments THS3491电流反馈放大器 (CFA) 可以为需要在从直流到大于100MHz值(负载为100Ω)的高输出功率水平实现最低失真的应用提供更出色的性能。尽管该电流反馈设计的额定增益为5V/V,但它能够在宽增益范围内保持几乎恒定的带宽和失真。8000V/µs的压摆率能够以低失真和100MHz的频率为严苛的负载提供10VPP的输出。900MHz、小信号带宽能够以10V阶跃以及小于1.3ns的上升和下降时间提供小于1.5%的低过冲。大于500mA的峰值输出电流驱动值能够以快速的信号驱动高电容负载。The 8000V/µs of slew rate for the Texas Instruments THS3491 delivers an output of 10VPP into demanding loads with low distortion through 100MHz. The 900MHz, small-signal bandwidth delivers a low overshoot of less than 1.5% for a 10V step and rise and fall times of less than 1.3ns. Peak output current drive values greater than 500mA enable driving heavy capacitive loads with fast signals.
特性
- 带宽
- 900MHz(VO=2VPP、AV=5V/V)
- 320MHz(VO=10VPP、AV=5V/V)
- 压摆率:8000V/µs(VO=20VPP)
- 输入电压噪声:1.7nV/√Hz
- 双极电源范围:±7V至±16V
- 单电源范围:14V至32V
- 输出摆幅:28VPP(±16V电源,100Ω负载)
- 线性输出电流:±420mA(典型值)
- 16.8mA修整后的电源电流(低温度系数)
- HD2和HD3:小于–75dBc(50MHz、VO=10VPP、100Ω负载)
- 上升和下降时间:1.3ns(10V阶跃)
- 过冲:1.5%(10V阶跃,V=5V/V)
- 电流限制和热关断保护
- 断电特性
应用
- 高电压、任意波形发生器
- 模式发生器,用于LCD测试仪
- 输出驱动器,用于LCR仪表
- 功率FET驱动器
- 高容性负载压电元件驱动器
- VDSL线路驱动器
- 引脚兼容升级至THS3095 (DDA)
功能框图
发布日期: 2018-06-06
| 更新日期: 2023-02-13