Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators
Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Low 40ns propagation delay
- Low quiescent current of 40µA per channel
- Input common-mode range extends 200mV beyond either rail
- Low 1mV input offset voltage
- Push-pull outputs
- 2.7V to 5.5V supply range
- Small packages: 5-pin SC70 and 8-pin VSSOP
Applications
- Engine control units (ECU)
- Body control modules (BCM)
- Battery management systems (BMS)
- HEV/EV inverter and motor control
- Ultrasonic ranging and LIDAR
- Steering and traction controllers
- Occupant detection
- Infotainment systems
TI Reference Designs Library
Datasheets
发布日期: 2012-08-07
| 更新日期: 2022-03-11