Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO)
Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO) are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. A built-in error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated hand-held equipment. Each of these devices from Texas Instruments has a thermal shutdown and current limit for safety.Features
- Very Low Dropout
- 105mV at IOUT = 150mA
- 145mV at IOUT = 200mA
- 0.5% typical accuracy
- 35µA low IQ
- Available in fixed-output voltages from 0.7V to 4.8V
- 2V to 5.5V VIN range
- 70dB at 1kHz high PSRR
- Stable with effective capacitance of 0.1µF
- Thermal shutdown and overcurrent protection
- Available in an ultra-low profile (0.15mm maximum height) PicoStar package option
Applications
- Wireless handsets
- Smartphones
- Zigbee® networks
- BLUETOOTH® devices
- Other Li-Ion operated handheld products
- WLAN and other PC add-on cards
发布日期: 2015-09-03
| 更新日期: 2022-03-11