Texas Instruments TLV7211/TLV7211A CMOS Comparators

Texas Instruments TLV7211 and TLV7211A feature single, micropower CMOS comparators with rail-to-rail input and push-pull output. Micropower requirements from power supplies of 2.7V to 15V. Available in space-saving SC-70 (DCK) package; requires very low quiescent current. Ideal for space and weight-critical applications, as well as battery-powered devices. Texas Instruments TLV7211 and TLV7211A are supplied in 5mV and 15mB offset voltage grades.

Features

  • Parameters specified at 2.7V, 5V, and 15V supplies
  • Supply current 7mA (Typ) at 5V
  • Response time 4ms (Typ) at 5V
  • Push-pull output
  • Input common-mode range beyond VCC– and VCC+
  • Low input current

Applications

  • Battery-powered products
  • Notebooks and PDAs
  • Mobile communications
  • Alarm and security circuits
  • Direct sensor interface
  • Replaces amplifiers used as comparators
发布日期: 2008-02-21 | 更新日期: 2022-03-11