Texas Instruments TPA6404Q1EVM放大器评估模块 (EVM)

Texas Instruments TPA6404Q1EVM放大器评估模块 (EVM) 用于演示TPA6404-Q1集成电路。TPA6404-Q1器件是一款采用2.1MHz PWM开关频率的四通道模拟输入D类音频放大器。借助该特性,可以非常小的PCB尺寸实现成本优化的解决方案。TPA6404Q1EVM支持4个BTL输出通道、4个差分输入以及一个用于GUI驱动式评估和诊断的板载USB转I2C控制器。该评估模块是一款完备的汽车D类模拟输入放大器,可用于评估并可实现完美的听觉体验。TPA6404Q1EVM设计具有符合CISPR25-L5标准的EMC性能,因此可简化系统设计、降低开发成本并加快产品上市步伐。该评估模块提供四个通道,在电源电压为14.4V时提供27W的输出功率(负载为4Ω,THD+N为10%)和45W的输出功率(负载为2Ω,THD+N为10%),在电源电压为18V时提供40W的输出功率(负载为4Ω,THD+N为10%),而在电源电压为16V时提供50W的输出功率(负载为2Ω,THD+N为10%)。

特性

  • 输入电压范围:4.5V至18V
  • 通过简单的PPC3 GUI驱动式接口来支持评估和诊断
  • 智能负载诊断功能,包括通过阻抗和相位响应实现高频扬声器检测的高级交流诊断功能
  • 4个BTL输出通道和4个差分输入
  • 双面镀通孔铜质4层PCB布局

必要设备

  • TPA6404EVM evaluation module
  • USB A male to micro B male cable
  • Power Supply Unit (PSU) up to 18V, 6A capable
  • 1–4 resistive loads or speaker loads
  • Eight pairs of wires stripped both ends
  • 2mm slotted screwdriver
  • Desktop or laptop PC with Microsoft® Windows® 7 OS
  • Access to the internet for downloading software

Block Diagram

Texas Instruments TPA6404Q1EVM放大器评估模块 (EVM)
发布日期: 2018-03-23 | 更新日期: 2022-11-04