Texas Instruments TPD3S0x4EVM Evaluation Modules (EVMs)

Texas Instruments TPD3S0x4EVM/Q1 Evaluation Modules (EVMs) includes five TPD3S014 or TPD3S44's in various configurations for testing. One TPD3Sx14 is configured for IEC61000-4-2 compliance testing; one is configured for 4-port s-parameter analysis; one is pinned out for evaluating the current limiting switch; one is configured for throughput on USB 2.0 Type A connectors for throughput analysis, and one is configured for the capture of clamping waveforms during an ESD event. The TPD3S014-Q1EVM is for testing AEC-Q100 qualified parts for automotive applications.

Features

  • Over-current protection functionality
  • Overvoltage lockout functionality
  • Reverse current blocking
  • USB connectors for ease of use
  • Kelvin connections for measuring RDYN
发布日期: 2015-03-18 | 更新日期: 2022-03-11