Texas Instruments TPS3847085EVM-577 Evaluation Module

Texas Instruments TPS3847085EVM-577 Evaluation Module (EVM) is designed to evaluate the operation and performance of the TPS3847x family of supervisors. TPS3847x supervisory circuits offer an ultra-low quiescent current with a fixed threshold voltage. This Texas Instruments TPS3847085EVM-577 configuration contains the TPS3847085 supervisor with an internal push-pull RESET output in a 5-pin DBV (SOT-23) package.

Features

  • Ultra-low supply current of 380nA
  • Wide supply voltage range of 4.5V to 18V
  • High threshold accuracy of 2.5%
  • 10%*Vt internal hysteresis
  • Push-pull output with 15ms delay timing
  • Factory trimmed fixed voltage thresholds
  • -40°C to +85°C temperature range
  • 2mm x 2mm SON, SOT23 packages

Schematic

Schematic - Texas Instruments TPS3847085EVM-577 Evaluation Module
发布日期: 2016-07-19 | 更新日期: 2025-03-06