Texas Instruments TPS53915EVM-587 Evaluation Module

Texas Instruments TPS53915EVM-587 Converter Evaluation Module (EVM) uses the TPS53915 D-CAP3™ mode, 12A synchronous buck-converter with integrated MOSFETs. TPS53915EVM-587 is designed for a regulated 12V bus to produce a regulated 1.2V output at up to 12A of load current. The TPS53915EVM-587 is designed to demonstrate the TPS53915 device in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS53915.

Features

  • 12A DC steady-state output current
  • J5 for auto-skip and forced CCM selection
  • J2 for enable function
  • J6 for LabView connection
  • J7 for external VDD
  • J4 for PMBus connection

Applications

  • Servers and storage
  • Workstations and desktops
  • Telecommunication infrastructure
发布日期: 2014-08-28 | 更新日期: 2025-03-11