Texas Instruments TPS54116-Q1 同步降压转换器
Texas Instruments TPS54116-Q1 同步降压转换器配有两个集成的 MOSFET 和 1A 拉/灌双数据速率 (DDR) VTT 终端稳压器,带 VTTREF 缓冲基准输出。 该降压稳压器通过集成 MOSFET 和减小电感器尺寸来最大限度地减小解决方案尺寸,开关频率高达 2.5MHz。 对于噪声敏感应用,可将开关频率设置为中波无线电频带以上,并且可以与外部时钟进行同步。 同步整流保持在整个输出负载范围内频率固定不变。 通过集成 25mΩ 低侧和 33mΩ 高侧 MOSFET 使效率达到最大。 逐周期峰值限流在过流条件下保护器件。 也可以通过 ILIM 引脚的电阻器进行调整,使较小的电感器发挥最大效用。特性
- AEC-Q100 qualified with the following results
- Device temperature Grade 1: –40°C to +125°C ambient operating temperature range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- 4A synchronous buck converter
- Integrated 33mΩ high-side and 25mΩ low-side MOSFETs
- Fixed frequency current-mode control
- Adjustable frequency from 100kHz to 2.5MHz
- Synchronizable to an external clock
- 0.6V ±1% voltage reference over temperature
- Adjustable cycle-by-cycle peak current limit
- Monotonic start-up into pre-biased outputs
- Single-chip DDR2, DDR3, and DDR3L memory power solution
- 1A source/sink termination LDO with ±20mV DC accuracy
- Stable with 2×10µF MLCC capacitor
- 10mA source/sink buffered reference output regulated to within 49% to 51% of VDDQ
- Independent enable pins with adjustable UVLO and hysteresis
- Thermal shutdown
- –40°C to 150°C operating TJ
- 24-pin, 4mm×4mm WQFN package
应用
- DDR2, DDR3, DDR3L, and DDR4 memory power supplies in embedded computing systems
- SSTL_18, SSTL_15, SSTL_135, SSTL_12 and HSTL termination
- Infotainment and cluster
- Advanced Driver Assistance Systems (ADAS)
Simplified Schematic
发布日期: 2016-09-13
| 更新日期: 2025-03-06