Texas Instruments TPS5516x-Q1降压-升压直流-直流转换器
Texas Instruments TPS5516x-Q1降压-升压直流-直流转换器通过多种不同的输入电源(如汽车电池)提供稳定的电源输出。降压/升压重叠控制可确保以最佳的效率在降压和升压模式之间自动转换。TPS55165-Q1可设置为5V或12V固定输出电压。TPS55160-Q1和TPS55162-Q1器件具有可通过外部电阻分压器设置的5.7V至9V可配置输出电压范围。对于常规汽车电池电压,输出电流可高至1A,并且能够针对更低的输入电压(如用于实现常见电池启动曲线的电压)保持在0.4A。该降压/升压转换器基于一个使用同步整流的固定频率、脉宽调制 (PWM) 控制电路来获得最高效率。开关频率设置为2MHz(典型值),从而可使用占用更少电路板空间的小型电感器。Output currents can be as high as 1A for a normal car battery voltage and can be maintained at 0.4A for lower input voltages, such as those for common battery-cranking profiles. The buck-boost converter is based on a fixed-frequency, pulse-width-modulation (PWM) control circuit using synchronous rectification to obtain maximum efficiency. The switching frequency is set to 2MHz (typical), allowing for a small inductor with less board space.
特性
- 符合汽车应用标准
- 具有符合AEC-Q100标准的下列结果:
- 器件温度等级1:-40°C至+125°C的环境工作温度范围
- 器件人体模型 (HBM) 静电放电 (ESD) 分类等级2
- 器件充电器件模型 (CDM) ESD分类等级C4B
- VOUT = 5V时的输入电压范围为2V至36V
- 5V或12V固定输出电压 (TPS55165-Q1)
- 5.7V至9V可调输出电压选项(TPS55160-Q1和TPS55162-Q1)
- 效率高达85%
- VOUT = 5V且VIN ≥ 5.3V时的输出电流为1A
- VOUT = 5V且VIN ≥ 3.8V时的输出电流为0.8A
- VOUT = 5V且VIN ≥ 2.3V时的输出电流为0.4A
- 在降压和升压模式之间自动转换
- 低功耗模式,可在轻负载情况下提高效率(TPS55160-Q1和TPS55165-Q1)
- 在低功耗模式下器件静态电流小于15µA(TPS55160-Q1和TPS55165-Q1)
- 器件关断电流小于3µA
- 强制在2MHz下进行固定频率运行
- 可选扩频(TPS55160-Q1和TPS55165-Q1)
- 通过具有电源锁存功能的IGN唤醒
- 具有可配置延迟时间的智能电源正常输出
- 过热保护和输出过压保护
- 采用易于使用的20引脚HTSSOP PowerPAD™封装
应用
- 信息娱乐与仪表板
- 车身电子装置和网关模块
- 具有波动输入电压的工业应用
- 太阳能-电池充电
- 锂离子电池组
简化示意图
发布日期: 2018-01-18
| 更新日期: 2022-10-19