Texas Instruments TPS62110EVM-101 Evaluation Module (EVM)
Texas Instruments TPS62110EVM-101 Evaluation Module (EVM) is for the TPS6211x family of high efficiency inductive step-down converters in a 4x4 QFN package. They feature an adjustable or 3.3V and 5V fixed output option, a maximum of 17V input voltage, and up to 1.5A output current. Texas Instruments TPS6211x family can supply voltages from 16V down to 1.2V at an efficiency as high as 95%.Features
- 3.1V to 17V Input Voltage
- 1.2V to 16V (Adj.) Output Voltage
- 3.3V (Fixed) Output Voltage
- 5V (Fixed) Output Voltage
- 100% Maximum Duty Cycle for Lowest Dropout
- 20uA Quiescent Current (Typical)
- Overtemperature and Overcurrent Protected
- Available in 16-Pin QFN Package
Kit Contents
- TPS62110EVM-101 Evaluation Board
- TPS62110EVM-101 Users Guide
- TPS6211x 17V, 1.5A, Synchronous Step-Down Converter Datasheet
Board Layout
发布日期: 2009-11-10
| 更新日期: 2022-03-11