Texas Instruments TPS62745EVM-622 Evaluation Module
Texas Instruments TPS62745EVM-622 Step-Down Converter Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62745. The EVM converts a 3.3V to 10V input voltage to a regulated output voltage that is set between 1.8V and 3.3V at up to 300mA. The TPS62745 also includes an integrated input voltage switch to connect/disconnect the pin VIN_SW from the input. The TPS627450 has an ultra-low quiescent current of 500nA.Features
- Input voltage range VIN from 3.3V to 10V
- Typ. 500nA quiescent current
- Integrated input voltage switch
- Up to 300mA output current
- Up to 90% efficiency with load currents >15µA
Board Layout
发布日期: 2015-11-11
| 更新日期: 2022-03-11