Texas Instruments TPS76933 100mA LDO稳压器

Texas Instruments TPS76933低压差 (LDO) 稳压器具有低压差、超低功耗和微型封装的优点。与常规LDO稳压器相比,TI的这些稳压器具有更低压差和超低静态电流。TPS769xx系列器件采用了5引脚小外形集成电路SOT-23封装,是微功率工作和电路板空间有限型应用场合的理想选择。TPS769xx还具有逻辑使能睡眠模式,可将稳压器关闭,在TJ = 25°C时将静态电流降至1uA。

A combination of new circuit design and process innovation has replaced the usual PNP pass transistor with a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current (TPS76950/TPS76950-Q1), and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultra-low (28uA maximum) and is stable over the entire range of output load current (0mA to 100mA). Intended for use in portable systems such as laptops and cellular phones, the ultra-low-dropout voltage feature and ultralow-power operation significantly increase system battery operating life.

The TPS769/TPS769-Q1 also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1uA typical at TJ = 25°C. The TPS769/TPS769-Q1 is offered in 1.2V, 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, and 5V fixed-voltage versions and a variable version (programmable over 1.2V to 5.5V range). The TPS769-Q1 devices are AEC-Q100 qualified for automotive applications.

特性

  • 100mA低压差稳压器
  • 3.3V固定输出
  • 100mA下,静态电流仅为17uA
  • 待机模式下,静态电流为1uA
  • 100mA下,压差典型值为71mV
  • 过流限制
  • 工作结温范围:–40°C至125°C
  • 5引脚SOT-23 (DBV) 封装

功能框图

Texas Instruments TPS76933 100mA LDO稳压器
发布日期: 2019-04-30 | 更新日期: 2025-05-13