Texas Instruments TS3A24157 Dual SPDT Analog Switch
Texas Instruments TS3A24157 Dual Single-Pole Double-Throw (SPDT) Analog Switch operates from 1.4V to 3.6V, offers low ON-state resistance, and excellent ON-state resistance matching with the break-before-make feature. The TI TS3A24157 dual SPDT analog switch prevents signal distortion during the transfer of a signal from one channel to another. The Texas Instruments TS3A24157 analog switch has excellent THD performance and consumes very low power, making the device suitable for portable audio applications.Features
- Specified Break-Before-Make Switching
- Low ON-State Resistance (0.65Ω Maximum)
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion
- 1.65V to 3.6V Single-Supply Operation
- Bidirectional Signal Paths
- Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000V Human-Body Model (A114-B, Class II)
- 1000V Charged-Device Model (C101)
Applications
- Cell Phones
- PDAs
- Portable Instrumentation
- Low-Voltage Data Acquisition Systems
- Communication Circuits
- Modems
- Hard Drives
- Computer Peripherals
- Wireless Terminals and Peripherals
Functional Block Diagram
发布日期: 2010-03-17
| 更新日期: 2022-03-11