Texas Instruments TUSB320x-EVM USB Type-C Evaluation Modules
Texas Instruments TUSB320x-EVM USB Type-C™ Configuration Channel Logic and Port Control Evaluation Modules (EVMs) are designed to evaluate the TUSB320x control devices. The TUSB320x are USB Type-C configuration channel logic and port controllers. These evaluation modules can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. For evaluation purposes, any Texas Instruments TUSB320x-EVM devices can be used with legacy USB or Type-C systems.Features
- Plug and play design
- The evaluation module can be configured to be used for the evaluation of DFP, UFP, or DRP Type-C implementation
- The evaluation module is configurable by DIP switches
- The evaluation module can also be configured to operate in I2C or GPIO mode
- The default configuration is I2C
发布日期: 2016-06-14
| 更新日期: 2022-03-11