Texas Instruments TXS0102/TXS0102-Q1 Voltage-Level Translators
Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.Features
- No Direction-Control Signal Needed
- Maximum Data Rates
- 24Mbps (Push-Pull)
- 2Mbps (Open Drain)
- Available in the Texas Instruments NanoStar™ Package
- 1.65V to 3.6V on A Port and 2.3V to 5.5V on B Port (VCCA ≤ VCCB)
- VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- No Power-Supply Sequencing Required: Either VCCA or VCCB Can Be Ramped First
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- A Port
- 2500V Human-Body Model (A114-B)
- 250V Machine Model (A115-A)
- 1500V Charged-Device Model (C101)
- B Port
- 8kV Human-Body Model (A114-B)
- 250V Machine Model (A115-A)
- 1500V Charged-Device Model (C101)
- A Port
Applications
- I2C / SMBus
- UART
- GPIO
Datasheets
Application Block Diagram
发布日期: 2010-03-17
| 更新日期: 2025-02-21