Texas Instruments TXS0104E/TXS0104E-Q1 Voltage-Level Translator
Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- No direction-control signal needed
- Maximum data rates
- 24Mbps (Push-pull)
- 2Mbps (Open-drain)
- Available in the Texas Instruments NanoFree™ package
- 1.65V to 3.6V on A port and 2.3V to 5.5V on B port (VCCA ≤ VCCB)
- No power-supply sequencing required, VCCA or VCCB can be ramped first
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- A port
- 2000V human-body model (A114-B)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
- B port
- 15kV human-body model (A114-B)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
- IEC 61000-4-2 ESD (B port)
- ±8kV contact discharge
- ±10kV air-gap discharge
Applications
- Handsets
- Smartphones
- Tablets
- Desktop PCs
Datasheets
发布日期: 2011-11-16
| 更新日期: 2024-04-15