Texas Instruments TXS02326A SIM Multiplexer/Translator
Texas Instruments TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is a complete dual-supply standby Smart Identity Module (SIM) card solution for interfacing wireless baseband processors with two individual SIM subscriber cards to store data for mobile handset applications. TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is used to extend a single SIM/UICC interface to be able to support two SIMs/UICCs. This device complies with ISO/IEC Smart-Card Interface requirements as well as GSM and 3G mobile standards. TXS02326A includes a high-speed level translator capable of supporting Class-B (2.95V) and Class-C (1.8V) interfaces and two low-dropout (LDO) voltage regulators that have output voltages that are selectable between 2.95V Class-B and 1.8V Class-C interfaces. This Texas Instruments SIM card solution also offers an integrated fast-mode 400kb/s slave I²C control register interface for configuration purposes, a 32kHz clock input for internal timing generation, a shutdown input, and a comparator input detecting battery pack removal to safely power-down the two SIM cards.Features
- Level Translator
- V_I/O Range of 1.7V to 3.3V
- Low-Dropout (LDO) Regulator
- 50mA LDO Regulator with Enable
- 1.8V or 2.95V selectable range
- 2.3V to 5.5V Input Voltage Range
- Very Low Dropout 100mV (Max) at 50mA
- Control and Communication through PC Interface with Broadband Processor
- ESD Protection Exceeds JESD22
- 2000V Human Body Model (A114-B)
- 1000V Human Body Model (C101)
- 6000V Human Body Model (A114-B) on VSIM1, SIM1CLK, SIM1I/O, SIM1RST, VSIM2, SIM2CLK, SIM2I/O SIM2RST (TX02326A Only)
- Compact 4mm x 4mm, 24-Pin QFN Package
Applications
- Smartphone Handsets
- Mobile Internet Devices
- Tablets
- PDAs
- TETRA Base Station
- Telecom Base Band Unit
- Digital Imaging Equipment
Interfacing with SIM Card
发布日期: 2012-03-20
| 更新日期: 2020-12-11