Texas Instruments UCD7138 Low-Side Power MOSFET Driver

Texas Instruments UCD7138 Low-Side Power MOSFET Driver is a 4A and 6A single-channel MOSFET driver with body-diode conduction sensing and reporting. It is a high-performance driver that allows the UCD3138A digital PWM controller to achieve advanced synchronous-rectification (SR) control. The device contains a high-speed gate driver, a body-diode conduction-sensing circuit, and a turn-on delay optimization circuit. Texas Instruments UCD7138  Driver is suitable for high-power, high-efficiency isolated converter applications where SR dead-time optimization is desired.

Features

  • Low-side gate driver with body-diode conduction sensing
  • Gate turnoff edge body-diode conduction reporting
  • Gate turn-on edge delay optimization
  • Works together with the Dead-Time Compensation (DTC) module in the UCD3138A family of digital power controllers
    • Automatic or manual Dead-Time Adjustment of gate turn-on and turn-off edges
    • Negative current protection
  • –150mV body-diode conduction sensing threshold
  • Able to sense body diode conduction times as low as 10ns
  • 4A peak-source and 6A peak-sink drive current
  • Fast propagation delays (14ns typical)
  • Fast rise and fall times (5ns typical)
  • Up to 2MHz operating frequency
  • 4.5V to 18V supply range
  • Rail-to-Rail drive capability
  • VCC undervoltage lockout (UVLO)
  • 6-Pin 3mm × 3mm WSON-6 package

Applications

  • LLC converters
  • Hard switching full-bridge converters
  • Digital power-control

Functional Block Diagram

Block Diagram - Texas Instruments UCD7138 Low-Side Power MOSFET Driver
发布日期: 2015-07-07 | 更新日期: 2022-03-11