Texas Instruments DRV8825EVM Evaluation Module
Texas Instruments DRV8825EVM Evaluation Module consists of a 2.5A dual H-bridge motor driver with an on-chip indexer (step/dir control interface), supporting up to 32 micro-steps and a small number external of components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. The Texas Instruments DRV8825EVM Evaluation Module lets designers quickly and easily evaluate the performance of TI DRV8825 motor drivers in specific applications.Features
- 2.5A Peak / 1.75A RMS Current Output per Bridge
- Wide Operating Voltage: 8.2 to 45V
- Low RDSON (400mR LS+HS)
- On-chip indexer supports up to 32 micro-steps
- Thermal and Short Circuit Protection
- All Critical Control and Status Signals Brought Out to Test Headers
- Includes an MSP430F1612 MCU for Signaling and Control
Kit Contents
- DRV8825 Evaluation Module
- MCU Control Software Source Code
- Easy to Use GUI
- USB Cable
Block Diagram
发布日期: 2012-01-25
| 更新日期: 2022-03-11