Tinkerforge HAT Zero Brick
Tinkerforge HAT Zero Brick is a Raspberry Pi HAT with the standard Raspberry Pi Zero HAT form factor. The Brick follows the HAT specification and will automatically and without any changes work with Raspbian. The HAT Zero Brick can connect up to four Bricklets to a Raspberry Pi. The USB supply voltage is measured and accessible through the API.The HAT Zero Brick is electrically compatible with the Raspberry Pi 2B, 3B, 3B+, 4, Zero, and Zero W. Designed to take as little space as possible, the mounting holes are compatible with the Raspberry Pi Zero and Zero W. A bigger Tinkerforge HAT Brick with eight Bricklet ports and additional features are offered which features mounting holes compatible to the standard Raspberry Pi 2/3/4.
Features
- Raspberry Pi HAT with Raspberry Pi Zero form factor
- Four ports for Bricklets
- Measures USB supply voltage
Front & Back View
Additional Resources
发布日期: 2019-08-05
| 更新日期: 2024-03-06