Tinkerforge Servo Bricklet 2.0

Tinkerforge Servo Bricklet 2.0 is designed to control up to 10 RC servos. The position, velocity, and acceleration/deceleration of the connected servos can be controlled using the provided API that supports many programming languages. The current draw of each servo can be measured independently. The Servo Bricklet 2.0 uses a motion planning to reach a position with smooth motion. This Bricklet offers an adjustable period and pulse width.

Features

  • Controls up to 10 RC Servos
  • Brushless motors with external ESC are also controllable
  • Uses motion planning to reach a position with smooth motion
  • Adjustable Period and pulse width
  • Velocity and acceleration/deceleration can be configured
  • Current measurement for each individual channel

Connectivity Overview

Tinkerforge Servo Bricklet 2.0
发布日期: 2022-02-22 | 更新日期: 2022-03-11