TinyCircuits ASK1015 Basic Kit

TinyCircuits TinyZero ASK1015 Basic Kit assists users in getting started with the TinyZero processor board. The kit features a processor board that runs Arduino programs on a 32-bit Advanced RISC Machine (ARM) processor with 256KB of flash memory. The kit also has a TinyCircuits TinyShield Protoboard to connect to external circuitry when needed. A 150mAh rechargeable lithium polymer battery powered by USB is also included.

Kit Contents

  • Processor board that runs Arduino programs on a 32-bit ARM processor
  • TinyShield Protoboard to connect to external circuitry
  • 150mAh rechargeable lithium polymer battery
发布日期: 2019-01-25 | 更新日期: 2024-03-06