DFRobot UNIHIKER M10 Python Starter Kit

DFRobot UNIHIKER M10 Python Starter Kit is a curated grouping of DFRobot Gravity series sensors and actuators. The kit includes 16 components and 15 progressive tutorials covering hardware control, IoT, and AI applications.

The expansion ecosystem transforms the DFRobot UNIHIKER M10 single-board computer into a comprehensively functional AIoT development station. Facilitating the modular DFRobot Gravity interface, the kit enables seamless integration of over 16 distinct environmental monitors, vision peripherals, and interactive actuators without complex wiring.

The kit is engineered to bridge the gap between abstract Python code and physical hardware control, supplying an immediate pathway for building advanced projects ranging from automated irrigation systems to facial recognition security devices.

Note: The UNIHIKER M10 single-board computer is required for operation and is not included in this package.

Curated Gravity Module Ecosystem
The expansion suite depends on the industry-standard Gravity interface system to provide seamless connectivity. Instead of requiring breadboards or soldering, the included electronic modules utilize standardized 3-pin and 4-pin connectors that connect directly with the expansion ports. The design ensures that the digital push buttons, analog ultrasonic sensors, and I2C-based color sensors can be exchanged or daisy-chained effortlessly. The hardware selection covers the entire spectrum of physical computing, offering input devices for environmental data collection (temperature, humidity, soil moisture) and output units for physical interaction (servos, relays, water pumps, RGB lighting).

Progressive Project-Based Curriculum
To bridge the gap between hardware assembly and code logic, the development kit is matched with a structured 15-lesson curriculum. The learning path starts with fundamental hardware control, such as manipulating lighting and reading sensor data, before advancing to complex system integration. The tutorial series guides users via the creation of practical devices, such as "Human-Sensing Billboards" and "Mood Ambiance Lights," confirming that the underlying Python logic is understood in a practical context. This step-by-step approach guarantees that the transition from basic component testing to refined logic implementation is smooth and intuitive.

Features

Applications

  • Smart home automation: indoor environment monitoring, smart plant irrigation systems, automated door access
  • AI and computer vision: face detection security systems, color-tracking robots, AI traffic surveillance simulations
  • IoT dashboards: remote water level monitoring, campus environmental data logging, community parking management
  • Interactive art: voice-controlled switches, mood lighting systems, mini karaoke booths

Specifications

  • Expansion interface: DFRobot Gravity series (Standard 3-Pin / 4-Pin PH2.0)
  • Sensor array: color (TCS34725), ultrasonic (URM09), temp/humidity (DHT11), soil moisture (capacitive), motion (PIR)
  • Actuator array: RGB LED ring (WS2812), 9g metal gear servo, digital relay, DC water pump, speaker
  • Vision/input: USB camera, digital push button
  • Power/connectivity: 4xAA battery holder (DC2.1), Type-C/micro USB cables
  • 168mm x 165mm x 75mm dimensions
  • 560g weight

Kit Contents

  • Gravity: TCS34725 color sensor
  • Gravity: digital push button with LED (Blue)
  • Gravity: URM09 analog ultrasonic sensor
  • DHT11 temperature and humidity sensor
  • Gravity: soil moisture sensor
  • Gravity: Passive Infrared (PIR) motion sensor
  • Gravity: WS2812 RGB LED ring - 12 LEDs
  • Metal 9g Servo (PH2.0 connector)
  • Gravity: simple relay module
  • DC water pump (with DC2.1 plug and water pipe)
  • 4 x AA battery holder (with DC2.1 plug and switch)
  • Two Type-C/micro dual-use USB cable
  • USB camera
  • Speaker module (with USB interface)
  • Four PH2.0-3P silicone twisted cable (20cm)
  • Two PH2.0-4P silicone twisted cable (20cm)
  • Plastic packaging box

Overview

DFRobot UNIHIKER M10 Python Starter Kit
DFRobot UNIHIKER M10 Python Starter Kit
发布日期: 2026-05-04 | 更新日期: 2026-05-11