Sherex FLEX-5 Power Tools & Headset Assemblies

Sherex FLEX-5 Power Tools and Headset Assemblies combine hydro-pneumatic rivet nut tools with matched headset assemblies for size-specific installations ranging from 6-32 to 3/8-24 and M3 to M10. The FLEX-5 series features a modular platform with two tool options: the FLEX-5P pull-to-pressure with 5000lbs (22kN) pulling force and the FLEX-5S pull-to-stroke with 7mm (0.276in) available stroke. Both types are suitable for low- or high-volume installation work, with single-stage triggers and fast cycle times. The base power tools weigh 4.2lbs (1.9kg), include an easy-to-carry case, and are constructed with an all-aluminum body and a socket head cap screw mandrel. The base tools also offer upgrades, such as conversion to an inline tool and conversion to a split tool via a remote booster.

The Sherex FLEX-5 series includes not only the base tools but also a broad set of FL5-HS headset assemblies and related variants. This combination provides users with a flexible installation platform that can be matched to thread size, installation method, and application setup without switching to a different tool family.

Features

  • All-aluminum base tool body with single-stage trigger and socket head cap screw mandrel
  • Matched FL5-HS headset assemblies for multiple unified and metric thread sizes
  • Single-stage trigger and fast cycle time
  • Supports process monitoring upgrades, inline conversion, and split-tool conversion with remote booster
  • Base tool comes in convenient, easy-to-carry gray case

Specifications

  • Installation methods
    • FLEX-5P: pull-to-pressure, 5000lbs (22kN) pulling force
    • FLEX-5S: pull-to-stroke, 7mm (0.276in) available stroke
  • 4.2lbs (1.9kg) base tool weight
  • Installs rivet nuts from M3 to M10 and 6-32 to 3/8-24

Product Overview

Infographic - Sherex FLEX-5 Power Tools & Headset Assemblies

Dimensions

Infographic - Sherex FLEX-5 Power Tools & Headset Assemblies
发布日期: 2026-06-17 | 更新日期: 2026-06-19