Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip Tool

Weidmuller swifty® CS 3-in-1 Smart Cable Cut and Strip Tool is an all-in-one tool that provides a fast and effortless solution for cutting and stripping cables. The swifty CS cutting and stripping attachment slides onto uninsulated screwdrivers with a 3.5mm blade diameter, allowing panel builders and machine builders to start working immediately in the field without needing to change tools. A version is also available as a screwdriver that already has the swifty CS attached. Users can cut the wire on one side of the swifty CS attachment, strip the wire on the other side, and use the screwdriver to make necessary adjustments. The Weidmuller swifty CS strips PVC-insulated fine-stranded and solid conductors up to 14AWG and cuts copper conductors that are single-stranded up to 16AWG and fine-stranded up to 14AWG. An ergonomic grip design ensures that minimal manual effort is required.

Features

  • Strips PVC-insulated fine-stranded and solid conductors up to 14AWG
  • Cuts copper conductors that are single-stranded up to 16AWG and fine-stranded up to 14AWG
  • Ergonomic grip design ensures minimal manual effort is needed
  • Automatic opening for fast and efficient operation
  • Adjustment wheel for precise stripping support
  • Versatile for right- and left-handed users
  • One-handed operation keeps the other hand free for extra stability
  • Compact size designed to fit into any tool bag

Applications

  • Industrial automation
    • Panel builders
    • Machine builders

Videos

Combination Tool

Chart - Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip Tool
发布日期: 2025-11-10 | 更新日期: 2026-03-11