Toradex i.MX 95 Verdin Evaluation Kit

Toradex i.MX 95 Verdin Evaluation Kit enables developers to quickly transition from proof-of-concept to large-scale production with advanced security and efficiency. The Toradex i.MX 95 Kit is designed for machine vision and edge applications and serves industries like industrial robotics, healthcare, transportation, smart cities, and renewable energy. The i.MX 95 Verdin Evaluation Kit supports functional safety, security compliance, edge AI, real-time processing, and power efficiency. Seamlessly migrate to the Verdin iMX95 System-on-Module for volume production.

Features

  • NXP i.MX 95 CPU
  • 6x Arm® Cortex®-A55 CPU type
  • Microcontrollers
    • Arm Cortex-M7
    • Arm Cortex-M33
  • CPU clock
    • 1.8GHz (A55)
    • 800MHz (M7)
    • 333MHz (M33)
  • 32KB (A55) L1 instruction cache
  • 32KB (A55) L1 data cache
  • 64KB (A55) L2 cache
  • 512KB (A55) L3 cache
  • 16GB LPDDR5 (32-bit) RAM
  • 64GB eMMC flash
  • USB 3.2, DR on USB-C™
  • USB 2.0, 2x host on USB-A
  • Ethernet
    • 10 Gigabit
    • 1000BASE-T1 Automotive Ethernet
    • Gigabit with TSN
  • 2.4/5GHz dual-band 1x1 Wi-Fi 6 (802.11ax)
  • BLUETOOTH® 5.2
  • PCIe
    • mPCIe
    • M.2 Key E
  • 4x I2C
  • OSPI Flash (fast boot use cases)
  • UART via FTDI on USB-C connector
  • 8x analog inputs
  • 4-bit (microSD) SDIO/SD/MMC
  • 2x CAN FD
  • JTAG
  • 2x NPU performance of i.MX 8M Plus
  • Image Signal Processor (ISP)
  • Single (dual engine) display controller
  • 3D and 2D GPU Arm Mali-G310 V2 with 2D/3D acceleration graphics controller
  • Video decoder
  • Video encoder
  • Quad lane MIPI DSI display serial interface
  • Dual-channel LVDS
  • HDMI via adapter
  • SAI with audio codec with a line in/HP out/MIC digital audio
  • 2D acceleration
  • 3D acceleration
  • 2x quad lane MIPI CSI-2 camera serial interface
  • Torizon operating system
  • Embedded Linux supported by NXP
  • 12VDC supply voltage
  • 69.60mm x 47mm SoM size
  • 200mm x 136mm carrier board size
  • -25°C to +85°C (TBC)

Applications

  • Industrial automation and robotics
  • Healthcare
  • Transportation, vehicles, and agriculture
  • Test and measurement
  • Smart cities

Videos

发布日期: 2024-11-22 | 更新日期: 2025-04-15