Torex Semiconductor Second Generation Hi-SAT COT DC/DC Converters
Torex Semiconductors Second Generation Hi-SAT COT® DC/DC Converters incorporate improved constant on-time control and a higher accuracy voltage reference circuit to regulate sub-1v core voltages. These Torex Second Generation Hi-SAT COT devices are XC9266, XC9273/74/75, and XC9281/82 synchronous buck regulators. Typical applications include network and communication equipment, power supply modules, and other embedded products that can utilize the fast-transient response characteristics of the High-Speed Circuit Architecture for Transient with Constant On Time (Hi-SAT COT) architecture.Features
- 2.7V to 5.5V input voltage range
- 0.8V to 3.6V output voltage range
- 0.6V±1.0% FB voltage
- 40uA quiescent current
- 3.0A output current
- 1.2MHz, 3.0MHz oscillation frequency
- 95% (5.0V VIN, 3.3V VOUT, 1.0A IOUT) efficiency
- Control methods
- HiSAT-COT Control
- 100% duty cycle
- Mode select between
- Fixed PWM and PWM/PFM auto
- Protection circuits
- Thermal shutdown
- Current limit (pendant character)
- HICCUP or short-circuit protection
- Ceramic capacitor
- -40°C to + 105°C operating temperature range
- SMD/SMT mounting style
Applications
- PC
- Graphic board
- Storage
- Industrial application
- FPGA
- SSD
- ASIC
- DSP
Typical Block Diagram
Application Circuit
发布日期: 2019-11-15
| 更新日期: 2023-07-11