Torex Semiconductor
Torex Semiconductor Ltd.是CMOS电源管理IC的知名提供商,其产品适用于电池供电和高能效应用。Torex 专注于CMOS模拟技术,其中LDO稳压器、电压监测器和DC/DC转换器是其核心产品。
特色产品 Torex Semiconductor
XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs
Features low on-resistance, reducing energy losses and improving overall system efficiency.
XCL109 & XCL110 Step-up Micro DC/DC Converters
Incorporates IC and coil into compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions.
XC8112 & XC8113 2ch Load Switch ICs
Features an ideal diode function (20mV) and replicates the characteristics of an ideal diode.