Torex Semiconductor XC9714 Step-Down DC/DC Converters

Torex Semiconductor XC9714 Step-Down DC/DC Converters offer an input voltage range of 4.5V to 36V and an adjustable output voltage range of 2.5V to 18V. These XC9714 converters feature built-in Nch-Nch driver FETs and the same pin configuration as existing high-voltage products, enabling a smooth design migration with minimal PCB layout modifications when power requirements change. Specifications include an 800kHz switching frequency, and the operation mode can be selected via the MODE pin between PWM control and PWM/PFM control. The PWM control maintains a constant frequency regardless of load, making noise suppression easier. Torex Semiconductor XC9714 Step-Down DC/DC Converters integrate comprehensive protection functions, including current limit, output overvoltage protection, thermal shutdown, and Lx pin short-circuit protection, improving reliability in various electronic equipment.  

Features

  • Control methods
    • PWM control
    • PWM/PFM control
  • Functions
    • Power good, UVLO
    • Soft-start (external adjustment)
  • Built-in Nch-Nch driver FETs
  • Protections
    • Current limit
    • Output overvoltage
    • Thermal shutdown
    • Lx short protection

Applications

  • 12V battery systems
  • Industrial automation
  • Industrial sensors
  • Security systems
  • Home appliances
  • Power tools
  • High-voltage LDO replacement
  • General-purpose power-circuits and point-of-load

Specifications

  • 4.5V to 36V input voltage range
  • 2.5V to 18V output voltage range
  • 0.75V ±1.5% FB voltage
  • 2A maximum output current
  • 800kHz oscillation frequency
  • Ceramic capacitor
  • -40°C to +125°C operating temperature range
  • Packages
    • DFN3030-12A (3mm x 3mm x 0.75mm)
    • HSOP-8N (6.2mm x 5.2mm x 1.7mm)

Application Circuit

Application Circuit Diagram - Torex Semiconductor XC9714 Step-Down DC/DC Converters

Block Diagram

Block Diagram - Torex Semiconductor XC9714 Step-Down DC/DC Converters
发布日期: 2026-04-07 | 更新日期: 2026-08-21