Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors

Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are silicon NPN epitaxial planar transistors with 20V collector-base voltage, 10V or 12V collector-emitter voltage, and 3V emitter-base voltage. They provide capabilities such as low distortion, low noise figure, and high ESD protection, making these devices suitable for creating high-performance designs. Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are primarily designed for VCO and VHF~UHF band low noise amplifier applications such as terrestrial TV tuners, satellite TV tuners, CATV tuners, DAB systems, FM tuners, and radios.

Features

  • Silicon NPN epitaxial planar transistors
  • 20V collector-base voltage
  • 10V or 12V collector-emitter voltage
  • 3V emitter-base voltage
  • Low distortion
  • Low noise figure
  • High ESD protection
  • Suitable for creating high-performance designs

Applications

  • VHF~UHF band low noise amplifier
  • VCO
发布日期: 2014-05-14 | 更新日期: 2025-04-16